
EAHP3045RA1 | |
|---|---|
DigiKey Part Number | EAHP3045RA1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EAHP3045RA1 |
Description | LED EAHP3045 RED 625NM 3045 |
Customer Reference | |
Detailed Description | LED Lighting Color EAHP3045 Red 625nm (620nm ~ 630nm) 1218 (3246 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EAHP3045RA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Wavelength | 625nm (620nm ~ 630nm) | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 2.35V | |
Lumens/Watt @ Current - Test | - | |
Current - Max | 600mA | |
Luminous Flux @ Current/Temperature | - | |
Temperature - Test | 25°C | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1218 (3246 Metric) | |
Supplier Device Package | 3045 | |
Size / Dimension | 0.120" L x 0.177" W (3.05mm x 4.50mm) | |
Height - Seated (Max) | 0.085" (2.15mm) | |
Thermal Resistance of Package | 12°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,200 | £1.71905 | £2,062.86 |
| Unit Price without VAT: | £1.71905 |
|---|---|
| Unit Price with VAT: | £2.06286 |

