
EAHP3045RA0 | |
|---|---|
DigiKey Part Number | 1080-EAHP3045RA0-ND |
Manufacturer | |
Manufacturer Product Number | EAHP3045RA0 |
Description | LED |
Customer Reference | |
Detailed Description | LED Lighting Color EAHP3045 Red 623nm (615nm ~ 630nm) 1812 (4532 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Wavelength | 623nm (615nm ~ 630nm) | |
Current - Test | - | |
Voltage - Forward (Vf) (Typ) | 2.65V | |
Lumens/Watt @ Current - Test | - | |
Current - Max | 750mA | |
Luminous Flux @ Current/Temperature | 90lm | |
Temperature - Test | - | |
Viewing Angle | - | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric) | |
Supplier Device Package | 1812 | |
Size / Dimension | 0.177" L x 0.120" W (4.50mm x 3.05mm) | |
Height - Seated (Max) | 0.085" (2.15mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,200 | £1.49757 | £1,797.08 |
| Unit Price without VAT: | £1.49757 |
|---|---|
| Unit Price with VAT: | £1.79708 |

