Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

A214B/UY/S530-A3 | |
|---|---|
DigiKey Part Number | 1080-A214B/UY/S530-A3-ND |
Manufacturer | |
Manufacturer Product Number | A214B/UY/S530-A3 |
Description | LED CBI 2.9MM YELLOW DIFF RA |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Yellow Diffused, Yellow 2V 20mA Round with Domed Top 2.90mm Dia Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Everlight Electronics Co Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | Yellow | |
Wavelength - Peak | 591nm | |
Configuration | Single | |
Current | 20mA | |
Millicandela Rating | 100mcd | |
Viewing Angle | 60° | |
Lens Type | Diffused, Yellow | |
Lens Style | Round with Domed Top | |
Lens Size | 2.90mm Dia | |
Voltage Rating | 2V | |
Mounting Type | Through Hole, Right Angle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | £0.12742 | £191.13 |
| Unit Price without VAT: | £0.12742 |
|---|---|
| Unit Price with VAT: | £0.15290 |



