
91-21UYC/S530-A2/TR9 | |
|---|---|
DigiKey Part Number | 1080-91-21UYC/S530-A2/TR9TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 91-21UYC/S530-A2/TR9 |
Description | LED YELLOW CLEAR AXIAL SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Yellow 589nm LED Indication - Discrete 2V 2-SMD, Yoke Bend |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 1.90mm Dia | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 25° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 591nm | |
Features | - | |
Package / Case | 2-SMD, Yoke Bend | |
Supplier Device Package | ||
Size / Dimension | 2.50mm L x 2.00mm W | |
Height (Max) | 2.90mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.07573 | £227.19 |
| Unit Price without VAT: | £0.07573 |
|---|---|
| Unit Price with VAT: | £0.09088 |

