
67-22ST/JKE-5M4015568Z15/2T(DGK) | |
|---|---|
DigiKey Part Number | 1080-67-22ST/JKE-5M4015568Z15/2T(DGK)TR-ND - Tape & Reel (TR) 1080-67-22ST/JKE-5M4015568Z15/2T(DGK)CT-ND - Cut Tape (CT) 1080-67-22ST/JKE-5M4015568Z15/2T(DGK)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 67-22ST/JKE-5M4015568Z15/2T(DGK) |
Description | LED 67-22S WARM WHT 4000K 2PLCC |
Customer Reference | |
Detailed Description | LED Lighting 67-22S White, Neutral 4000K 6.3V 150mA 120° 2-SMD, No Lead |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 4000K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 155lm (135lm ~ 175lm) | |
Current - Test | 150mA | |
Voltage - Forward (Vf) (Typ) | 6.3V | |
Lumens/Watt @ Current - Test | 164 lm/W | |
CRI (Color Rendering Index) | 80 (Typ) | |
Current - Max | 180mA | |
Viewing Angle | 120° | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | 2-PLCC | |
Size / Dimension | 0.137" L x 0.109" W (3.48mm x 2.77mm) | |
Height - Seated (Max) | 0.029" (0.73mm) | |
Thermal Resistance of Package | 17°C/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12,000 | £0.14002 | £1,680.24 |
| Unit Price without VAT: | £0.14002 |
|---|---|
| Unit Price with VAT: | £0.16802 |

