Parametric Equivalent

67-21S/KK5C-H2727R2R52834Z15/2T | |
|---|---|
DigiKey Part Number | 1080-67-21S/KK5C-H2727R2R52834Z15/2TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 67-21S/KK5C-H2727R2R52834Z15/2T |
Description | LED 67-22S WARM WHT 2700K 2PLCC |
Customer Reference | |
Detailed Description | LED Lighting 67-22S White, Warm 2700K 3.1V 150mA 120° 1411 (3528 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
CCT (K) | 2700K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 66lm (55lm ~ 76lm) | |
Current - Test | 150mA | |
Voltage - Forward (Vf) (Typ) | 3.1V | |
Lumens/Watt @ Current - Test | 142 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 180mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Supplier Device Package | 2-PLCC | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.033" (0.85mm) | |
Thermal Resistance of Package | 21°C/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48,000 | £0.03021 | £1,450.08 |
| Unit Price without VAT: | £0.03021 |
|---|---|
| Unit Price with VAT: | £0.03625 |

