Image for 67-21/R6C-AP2R1B/2A0 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

67-21/R6C-AP2R1B/2A0

DigiKey Part Number
67-21/R6C-AP2R1B/2A0-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
67-21/R6C-AP2R1B/2A0
Description
LED RED CLEAR 2PLCC SMD
Customer Reference
Detailed Description
Red 626nm LED Indication - Discrete 2.05V 2-SMD, Z-Bend
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Flat Top
Lens Size
2.40mm Dia
Voltage - Forward (Vf) (Typ)
2.05V
Current - Test
20mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
632nm
Features
-
Package / Case
2-SMD, Z-Bend
Supplier Device Package
Size / Dimension
3.50mm L x 2.70mm W
Height (Max)
2.00mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.