Parametric Equivalent

67-21/G6C-AP1Q2/2T | |
|---|---|
DigiKey Part Number | 1080-67-21/G6C-AP1Q2/2TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 67-21/G6C-AP1Q2/2T |
Description | LED YLW-GRN CLEAR 2PLCC SMD |
Customer Reference | |
Detailed Description | Yellow-Green 572nm LED Indication - Discrete 2V 2-SMD, J-Lead |
Category | Voltage - Forward (Vf) (Typ) 2V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) | Viewing Angle 120° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Lens Color Colorless | Wavelength - Peak 575nm |
Lens Transparency Clear | Package / Case 2-SMD, J-Lead |
Millicandela Rating | Supplier Device Package |
Lens Style Round with Flat Top | Size / Dimension 3.10mm L x 2.70mm W |
Lens Size 2.40mm Dia | Height (Max) 2.10mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 67-21/G6C-AP1Q2B/2T | Everlight Electronics Co Ltd | 0 | 1080-67-21/G6C-AP1Q2B/2TTR-ND | £0.08469 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | £0.07212 | £432.72 |
| Unit Price without VAT: | £0.07212 |
|---|---|
| Unit Price with VAT: | £0.08654 |

