Image for 523-2SYGD/S530-E2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

523-2SYGD/S530-E2

DigiKey Part Number
523-2SYGD/S530-E2-ND
Manufacturer
Manufacturer Product Number
523-2SYGD/S530-E2
Description
LED YLW/GRN DIFF RECT 2X5MM T/H
Customer Reference
Detailed Description
Yellow-Green 573nm LED Indication - Discrete 2V Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Color
Configuration
Standard
Lens Color
Green
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
5.00mm x 2.00mm
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Viewing Angle
140°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
575nm
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
-
Height (Max)
7.30mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1,500£0.07457£111.85
Unit Price without VAT:£0.07457
Unit Price with VAT:£0.08948