Parametric Equivalent

37-21S/KK3C-H5050M42N42834Z6/2T/EU | |
|---|---|
DigiKey Part Number | 1080-37-21S/KK3C-H5050M42N42834Z6/2T/EUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 37-21S/KK3C-H5050M42N42834Z6/2T/EU |
Description | LED COOL WHITE 5000K |
Customer Reference | |
Detailed Description | LED Lighting - White, Cool 5000K 3.2V 60mA 120° 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
CCT (K) | 5000K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 28lm (23lm ~ 33lm) | |
Current - Test | 60mA | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Lumens/Watt @ Current - Test | 146 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 75mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | - | |
Size / Dimension | 0.087" L x 0.063" W (2.20mm x 1.60mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Thermal Resistance of Package | 50°C/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | £0.03118 | £187.08 |
| Unit Price without VAT: | £0.03118 |
|---|---|
| Unit Price with VAT: | £0.03742 |

