Yellow 589nm LED Indication - Discrete 2V Radial, Side View
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

264-10UYD/S530-A3

DigiKey Part Number
264-10UYD/S530-A3-ND
Manufacturer
Manufacturer Product Number
264-10UYD/S530-A3
Description
LED YLW DIFF 3.0MM RND T/H R/A
Customer Reference
Detailed Description
Yellow 589nm LED Indication - Discrete 2V Radial, Side View
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Color
Configuration
Standard
Lens Color
Yellow
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
2.90mm Dia
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Viewing Angle
60°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
591nm
Features
-
Package / Case
Radial, Side View
Supplier Device Package
Size / Dimension
-
Height (Max)
4.80mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£0.27000£0.27
10£0.18300£1.83
100£0.12970£12.97
500£0.10538£52.69
1,000£0.09735£97.35
2,000£0.09052£181.04
5,000£0.08303£415.15
10,000£0.07835£783.50
25,000£0.07324£1,831.00
Manufacturers Standard Package
Unit Price without VAT:£0.27000
Unit Price with VAT:£0.32400