Image for 26-21UYC/S530-A3/TR8 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

26-21UYC/S530-A3/TR8

DigiKey Part Number
26-21UYC/S530-A3/TR8-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
26-21UYC/S530-A3/TR8
Description
LED YELLOW CLR REV PKG CHIP SMD
Customer Reference
Detailed Description
Yellow 589nm LED Indication - Discrete 2V 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
1.60mm Dia
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Viewing Angle
30°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
591nm
Features
-
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
3.20mm L x 1.60mm W
Height (Max)
1.90mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,500£0.12189£548.50
Unit Price without VAT:£0.12189
Unit Price with VAT:£0.14627