
204SURSYGW/S530-A3 | |
|---|---|
DigiKey Part Number | 1080-204SURSYGW/S530-A3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 204SURSYGW/S530-A3 |
Description | LED RED/YLW-GRN DIFFUSED 3MM T/H |
Customer Reference | |
Detailed Description | Red, Yellow-Green 624nm Red, 573nm Yellow-Green LED Indication - Discrete 2V Red, 2V Yellow-Green Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Configuration | Bidirectional | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 3.00mm Dia | |
Voltage - Forward (Vf) (Typ) | 2V Red, 2V Yellow-Green | |
Current - Test | 20mA Red, 20mA Yellow-Green | |
Viewing Angle | 60° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 632nm Red, 575nm Yellow-Green | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 5.50mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.10572 | £317.16 |
| Unit Price without VAT: | £0.10572 |
|---|---|
| Unit Price with VAT: | £0.12686 |

