Image for 19-223/R6T1D-C30/2T is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

19-223/R6T1D-C30/2T

DigiKey Part Number
1080-19-223/R6T1D-C30/2TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
19-223/R6T1D-C30/2T
Description
LED RED/WHITE DIFFUSED 0606 SMD
Customer Reference
Detailed Description
Red, White 628nm LED Indication - Discrete 1.85V Red, 3V White 0606 (1616 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Color
Configuration
Independent
Lens Color
Yellow
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.50mm x 1.20mm
Voltage - Forward (Vf) (Typ)
1.85V Red, 3V White
Current - Test
5mA Red, 5mA White
Viewing Angle
140°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
632nm
Features
-
Package / Case
0606 (1616 Metric)
Supplier Device Package
Size / Dimension
1.60mm L x 1.50mm W
Height (Max)
0.70mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,000£0.07631£457.86
Unit Price without VAT:£0.07631
Unit Price with VAT:£0.09157