Image for 19-219/B6C-ZN1P2TY/3T is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

19-219/B6C-ZN1P2TY/3T

DigiKey Part Number
1080-19-219/B6C-ZN1P2TY/3TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
19-219/B6C-ZN1P2TY/3T
Description
LED BLUE CLEAR 0603 SMD
Customer Reference
Detailed Description
Blue 470nm LED Indication - Discrete 2.8V 0603 (1608 Metric)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Color
Configuration
-
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.60mm x 0.80mm
Voltage - Forward (Vf) (Typ)
2.8V
Current - Test
5mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
468nm
Features
-
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
1.60mm L x 0.80mm W
Height (Max)
0.25mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
9,000£0.09552£859.68
Unit Price without VAT:£0.09552
Unit Price with VAT:£0.11462