
19-213/G6C-MN1P1VZ/DT | |
|---|---|
DigiKey Part Number | 1080-1575-2-ND - Tape & Reel (TR) 1080-1575-1-ND - Cut Tape (CT) 1080-1575-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 19-213/G6C-MN1P1VZ/DT |
Description | LED YLW-GRN CLEAR 2SMD |
Customer Reference | |
Detailed Description | Yellow-Green 573nm LED Indication - Discrete 1.95V 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | - | |
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.20mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 1.95V | |
Current - Test | 10mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 575nm | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.70mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.19000 | £0.19 |
| 10 | £0.12800 | £1.28 |
| 100 | £0.08940 | £8.94 |
| 500 | £0.07196 | £35.98 |
| 1,000 | £0.06617 | £66.17 |
| 2,000 | £0.06124 | £122.48 |
| 5,000 | £0.05581 | £279.05 |
| Unit Price without VAT: | £0.19000 |
|---|---|
| Unit Price with VAT: | £0.22800 |

