Yellow-Green 573nm LED Indication - Discrete 1.95V 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

19-213/G6C-MN1P1VZ/DT

DigiKey Part Number
1080-1575-2-ND - Tape & Reel (TR)
1080-1575-1-ND - Cut Tape (CT)
1080-1575-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
19-213/G6C-MN1P1VZ/DT
Description
LED YLW-GRN CLEAR 2SMD
Customer Reference
Detailed Description
Yellow-Green 573nm LED Indication - Discrete 1.95V 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
-
Lens Style
Rectangle with Flat Top
Lens Size
1.20mm x 0.80mm
Voltage - Forward (Vf) (Typ)
1.95V
Current - Test
10mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
575nm
Features
-
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
1.60mm L x 0.80mm W
Height (Max)
0.70mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15,675
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.19000£0.19
10£0.12800£1.28
100£0.08940£8.94
500£0.07196£35.98
1,000£0.06617£66.17
2,000£0.06124£122.48
5,000£0.05581£279.05
* All Digi-Reel orders will add a £4.50 reeling fee.
Unit Price without VAT:£0.19000
Unit Price with VAT:£0.22800