Similar
Similar
Similar

16-216/Y5C-BL2N1BY/3T | |
|---|---|
DigiKey Part Number | 16-216/Y5C-BL2N1BY/3T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 16-216/Y5C-BL2N1BY/3T |
Description | LED YELLOW CLEAR SMD |
Customer Reference | |
Detailed Description | Yellow 592nm LED Indication - Discrete 2.05V 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.00mm x 0.50mm | |
Voltage - Forward (Vf) (Typ) | 2.05V | |
Current - Test | 5mA | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 591nm | |
Features | - | |
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 1.00mm L x 0.50mm W | |
Height (Max) | 0.35mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9,000 | £0.08481 | £763.29 |
| Unit Price without VAT: | £0.08481 |
|---|---|
| Unit Price with VAT: | £0.10177 |




