
1383-2SDRD/S530-A3 | |
|---|---|
DigiKey Part Number | 1080-1383-2SDRD/S530-A3-ND |
Manufacturer | |
Manufacturer Product Number | 1383-2SDRD/S530-A3 |
Description | LED RED DIFFUSED 5MM T/H |
Customer Reference | |
Detailed Description | Red 639nm LED Indication - Discrete 2V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Red | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 5.00mm Dia | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 30° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 650nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 8.90mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | £0.06600 | £99.00 |
| Unit Price without VAT: | £0.06600 |
|---|---|
| Unit Price with VAT: | £0.07920 |

