
12-22/G6R8C-A30/2C | |
|---|---|
DigiKey Part Number | 1080-12-22/G6R8C-A30/2CTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 12-22/G6R8C-A30/2C |
Description | LED RED/YLW-GRN CLEAR SMD |
Customer Reference | |
Detailed Description | Red, Yellow-Green 639nm Red, 573nm Yellow-Green LED Indication - Discrete 2V Red, 2V Yellow-Green 3-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Configuration | Common Anode | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Domed Top | |
Lens Size | 2.00mm x 1.00mm | |
Voltage - Forward (Vf) (Typ) | 2V Red, 2V Yellow-Green | |
Current - Test | 20mA Red, 20mA Yellow-Green | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 650nm Red, 575nm Yellow-Green | |
Features | - | |
Package / Case | 3-SMD, No Lead | |
Supplier Device Package | - | |
Size / Dimension | 3.00mm L x 1.00mm W | |
Height (Max) | 2.10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | £0.05998 | £359.88 |
| Unit Price without VAT: | £0.05998 |
|---|---|
| Unit Price with VAT: | £0.07198 |

