
HP05-1/15-100/240ET | |
|---|---|
DigiKey Part Number | 5901-HP05-1/15-100/240ET-ND |
Manufacturer | |
Manufacturer Product Number | HP05-1/15-100/240ET |
Description | IP20, PTC HEATER |
Customer Reference | |
Detailed Description | PTC 302°F (150°C) Aluminium 3.397" (100.00mm) |
Datasheet | Datasheet |
Category | Width 1.500" (38.10mm) |
Manufacturer European Thermodynamics Ltd | Thickness 0.335" (8.50mm) |
Series | Material Aluminium |
Packaging Bag | Attachment Method No Pressure Sensitive Adhesive |
Part Status Active | Termination Wire Leads |
Type PTC | Length - Lead Wire 3.397" (100.00mm) |
Temperature Rating 302°F (150°C) | Material - Insulation Silicone |
Power (Watts) 130 W | Wire Gauge 18 AWG |
Voltage 240V | Color Black |
Shape Rectangular | Approval Agency UL |
Length 1.600" (40.64mm) | Features IP20 |

