Thermal Pad Blue 150.00mm x 150.00mm Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCS-040-1.5

DigiKey Part Number
2985-GCS-040-1.5-ND
Manufacturer
Manufacturer Product Number
GCS-040-1.5
Description
THERM PAD 150MMX150MM BLUE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Thermal Pad Blue 150.00mm x 150.00mm Square
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
European Thermodynamics Ltd
Series
Packaging
Bulk
Part Status
Active
Usage
-
Type
Interface Pad, Sheet
Shape
Square
Outline
150.00mm x 150.00mm
Thickness
0.0591" (1.500mm)
Material
Silicone
Adhesive
-
Backing, Carrier
-
Color
Blue
Thermal Resistivity
-
Thermal Conductivity
4.0W/m-K
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Digi-Key Storage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£15.51000£15.51
10£13.72900£137.29
25£13.07640£326.91
50£12.60300£630.15
100£12.14650£1,214.65
250£11.56748£2,891.87
500£11.14730£5,573.65
Manufacturers Standard Package
Unit Price without VAT:£15.51000
Unit Price with VAT:£18.61200