
C80-450/800-115VAC ET | |
|---|---|
DigiKey Part Number | 2985-C80-450/800-115VACET-ND |
Manufacturer | |
Manufacturer Product Number | C80-450/800-115VAC ET |
Description | FAN-HEATER ASSEMBLY |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | PTC 250°F (121°C) Aluminium |
Datasheet | Datasheet |
EDA/CAD Models | C80-450/800-115VAC ET Models |
Category | Length 5.906" (150.00mm) |
Manufacturer European Thermodynamics Ltd | Width 4.331" (110.00mm) |
Packaging Box | Thickness 3.228" (82.00mm) |
Part Status Active | Material Aluminium |
Type PTC | Termination Terminals |
Temperature Rating 250°F (121°C) | Material - Insulation Silicone |
Watt Density @ 12V 80 W/in² | Wire Gauge 18 AWG |
Voltage 115V | Approval Agency UL |
Shape Rectangular | Features IP20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £182.61000 | £182.61 |
| 5 | £169.26200 | £846.31 |
| 10 | £163.82500 | £1,638.25 |
| 25 | £156.91040 | £3,922.76 |
| Unit Price without VAT: | £182.61000 |
|---|---|
| Unit Price with VAT: | £219.13200 |

