SDRAM - DDR3L Memory IC 512Mbit Parallel 667 MHz 20 ns 96-FBGA (8x13)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EM6HB16EWKA-12IH

DigiKey Part Number
2174-EM6HB16EWKA-12IHTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EM6HB16EWKA-12IH
Description
IC DRAM 512MBIT PAR 96FBGA
Customer Reference
Detailed Description
SDRAM - DDR3L Memory IC 512Mbit Parallel 667 MHz 20 ns 96-FBGA (8x13)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SDRAM - DDR3L
Memory Size
Memory Organization
32M x 16
Memory Interface
Parallel
Clock Frequency
667 MHz
Write Cycle Time - Word, Page
15ns
Access Time
20 ns
Voltage - Supply
1.283V ~ 1.45V
Operating Temperature
0°C ~ 95°C (TC)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
96-FBGA (8x13)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,500
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500£2.71687£4,075.31
Manufacturers Standard Package
Unit Price without VAT:£2.71687
Unit Price with VAT:£3.26024