Similar
Similar
Similar
Similar

EM6A9160TSC-4G | |
|---|---|
DigiKey Part Number | 2174-EM6A9160TSC-4GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EM6A9160TSC-4G |
Description | IC DRAM 128MBIT PAR 66TSOP II |
Customer Reference | |
Detailed Description | SDRAM - DDR Memory IC 128Mbit Parallel 250 MHz 700 ps 66-TSOP II |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - DDR | |
Memory Size | ||
Memory Organization | 8M x 16 | |
Memory Interface | Parallel | |
Clock Frequency | 250 MHz | |
Write Cycle Time - Word, Page | 12ns | |
Access Time | 700 ps | |
Voltage - Supply | 2.3V ~ 2.7V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 66-TSOP II | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £1.50965 | £1,509.65 |
| Unit Price without VAT: | £1.50965 |
|---|---|
| Unit Price with VAT: | £1.81158 |




