SDRAM - DDR2 Memory IC 2Gbit SSTL_18 533 MHz 350 ps 84-FBGA (8x12.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EM68D16CBQC-18IH

DigiKey Part Number
2174-EM68D16CBQC-18IHTR-ND - Tape & Reel (TR)
2174-EM68D16CBQC-18IHCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
EM68D16CBQC-18IH
Description
IC DRAM 2GBIT SSTL 18 84FBGA
Customer Reference
Detailed Description
SDRAM - DDR2 Memory IC 2Gbit SSTL_18 533 MHz 350 ps 84-FBGA (8x12.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SDRAM - DDR2
Memory Size
Memory Organization
128M x 16
Memory Interface
SSTL_18
Clock Frequency
533 MHz
Write Cycle Time - Word, Page
15ns
Access Time
350 ps
Voltage - Supply
1.7V ~ 1.9V
Operating Temperature
-40°C ~ 95°C (TC)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
84-FBGA (8x12.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,812
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£8.54000£8.54
10£7.93400£79.34
25£7.69040£192.26
50£7.50620£375.31
100£7.32330£732.33
250£7.08416£1,771.04
500£6.90602£3,453.01
1,000£6.73091£6,730.91
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500£6.50489£16,262.22
Manufacturers Standard Package
Unit Price without VAT:£8.54000
Unit Price with VAT:£10.24800