Image for EM639165TS-5G is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EM639165TS-5G

DigiKey Part Number
2174-EM639165TS-5GTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EM639165TS-5G
Description
IC DRAM 128MBIT PAR 54TSOP II
Customer Reference
Detailed Description
SDRAM Memory IC 128Mbit Parallel 200 MHz 4.5 ns 54-TSOP II
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SDRAM
Memory Size
Memory Organization
8M x 16
Memory Interface
Parallel
Clock Frequency
200 MHz
Write Cycle Time - Word, Page
10ns
Access Time
4.5 ns
Voltage - Supply
3V ~ 3.6V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
54-TSOP II
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£1.24428£1,244.28
Manufacturers Standard Package
Unit Price without VAT:£1.24428
Unit Price with VAT:£1.49314