
ET551ADJY1B | |
|---|---|
DigiKey Part Number | 5997-ET551ADJY1BTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ET551ADJY1B |
Description | 800mA LDO ADJ with Vbias |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 800mA 6-DFN (1.2x1.2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 0.8V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.3V @ 800mA | |
Current - Output | ||
Current - Quiescent (Iq) | 110 µA | |
PSRR | 80dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN Exposed Pad | |
Supplier Device Package | 6-DFN (1.2x1.2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.17000 | £0.17 |
| 10 | £0.11200 | £1.12 |
| 100 | £0.05980 | £5.98 |
| 1,000 | £0.04936 | £49.36 |
| 3,000 | £0.04562 | £136.86 |
| Unit Price without VAT: | £0.17000 |
|---|---|
| Unit Price with VAT: | £0.20400 |

