
ET53630YB | |
|---|---|
DigiKey Part Number | 5997-ET53630YBTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ET53630YB |
Description | High PSRR 300mA 3.0V LDO |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-DFN (1x1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.23V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 70 µA | |
PSRR | 78dB ~ 65dB (1kHz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-DFN (1x1) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.04000 | £0.04 |
| 10 | £0.02200 | £0.22 |
| 100 | £0.01500 | £1.50 |
| 1,000 | £0.01047 | £10.47 |
| 3,000 | £0.00972 | £29.16 |
| Unit Price without VAT: | £0.04000 |
|---|---|
| Unit Price with VAT: | £0.04800 |

