Electronic Fuse Regulator High-Side Adjustable 10-DFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ET20175

DigiKey Part Number
5997-ET20175TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ET20175
Description
OCP with OVP, 40m
Customer Reference
Detailed Description
Electronic Fuse Regulator High-Side Adjustable 10-DFN (3x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ETEK MICROELECTRONICS
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Electronic Fuse
Sensing Method
High-Side
Accuracy
±15%
Voltage - Input
3V ~ 15V
Current - Output
Adjustable
Operating Temperature
-40°C ~ 85°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
10-DFN Exposed Pad
Supplier Device Package
10-DFN (3x3)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,980
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 7 days from ETEK Microelectronics
A separate shipping fee may apply.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
1£3.36000£3.36
10£2.24000£22.40
100£1.11960£111.96
1,000£0.95956£959.56
3,000£0.88402£2,652.06
Unit Price without VAT:£3.36000
Unit Price with VAT:£4.03200