
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ETA-USA | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | Enclosed | |
Voltage - Input (Min) | 19V | |
Voltage - Input (Max) | 36V | |
Number of Outputs | 1 | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 4.2A | |
Power (Watts) | 50W | |
Applications | ITE (Commercial) | |
Efficiency | 75% | |
Operating Temperature | -10°C ~ 50°C | |
Mounting Type | Chassis Mount | |
Size / Dimension | 6.30" L x 3.82" W x 1.46" H (160.0mm x 97.0mm x 37.0mm) | |
Approval Agency | - |

