WS1820A is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Essentra Components
In Stock: 176
Unit Price: £0.15000
Datasheet
Supporting your Project: Printed Circuit Board Solutions
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WS1820A

DigiKey Part Number
WS1820A-ND
Manufacturer
Manufacturer Product Number
WS1820A
Description
WASHER SHOULDER M12 NYLON
Customer Reference
Detailed Description
M12 Shoulder Washer 0.531" (13.50mm) Thick Nylon
Product Attributes
Filter Similar Products
Category
Diameter - Inside
0.512" (13.00mm)
Manufacturer
Essentra Components
Diameter - Outside
1.125" (28.58mm) 1 1/8"
Series
Diameter - Shoulder
0.701" (17.80mm)
Packaging
Bulk
Thickness - Overall
0.531" (13.50mm)
Part Status
Obsolete
Length - Below Head
0.438" (11.13mm) 7/16"
Thread/Screw/Hole Size
M12
Material
Nylon
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
12SWS3690Essentra Components176RPC6349-ND£0.15000Similar
Obsolete
This product is no longer manufactured. View Substitutes