



WS-A-2-19 | |
|---|---|
DigiKey Part Number | RPC5412-ND |
Manufacturer | |
Manufacturer Product Number | WS-A-2-19 |
Description | CBL CLIP WIRE SADDLE ARROWHEAD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Wire Saddle Natural Arrowhead, Winged 0.438" L x 0.380" H (11.13mm x 9.65mm) |
Datasheet | Datasheet |
EDA/CAD Models | WS-A-2-19 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, Wire Saddle | |
Type Attributes | - | |
Opening Size | 0.438" L x 0.380" H (11.13mm x 9.65mm) | |
Mounting Type | Arrowhead, Winged | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | 0.610" (15.50mm) | |
Width | 0.219" (5.56mm) | |
Height | 0.710" (18.03mm) | |
Panel Hole Size | 0.187" (4.75mm) | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-0 | |
Adhesive | - | |
Features | Flame Retardant | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | 0.063" (1.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.22000 | £0.22 |
| 10 | £0.19100 | £1.91 |
| 25 | £0.17960 | £4.49 |
| 50 | £0.17100 | £8.55 |
| 100 | £0.16270 | £16.27 |
| 250 | £0.15256 | £38.14 |
| 500 | £0.14528 | £72.64 |
| 1,000 | £0.13832 | £138.32 |
| 3,000 | £0.12800 | £384.00 |
| Unit Price without VAT: | £0.22000 |
|---|---|
| Unit Price with VAT: | £0.26400 |

