


WITA-120L-UVB-D | |
|---|---|
DigiKey Part Number | RPC5380-ND |
Manufacturer | |
Manufacturer Product Number | WITA-120L-UVB-D |
Description | CBL TIE LOCKING BLK 120LB 1.804' |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 6.38" (162.05mm) 0.310" (7.87mm) 120 lbs (54.43 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 21.75" | |
Bundle Diameter | 6.38" (162.05mm) | |
Width | 0.310" (7.87mm) | |
Length - Actual | 1.804' (550.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 120 lbs (54.43 kg) | |
Features | UV Resistant | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.15066 | £75.33 |
| 1,000 | £0.14346 | £143.46 |
| 1,500 | £0.13941 | £209.12 |
| 2,500 | £0.13447 | £336.18 |
| 3,500 | £0.13131 | £459.59 |
| 5,000 | £0.12804 | £640.20 |
| Unit Price without VAT: | £0.15066 |
|---|---|
| Unit Price with VAT: | £0.18079 |

