


TN8-40-1024-1 | |
|---|---|
DigiKey Part Number | TN8-40-1024-1-ND |
Manufacturer | |
Manufacturer Product Number | TN8-40-1024-1 |
Description | RND STANDOFF #10-24 NYLON 2 1/2" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #10-24 Nylon, Brass Insert 2.500" (63.50mm) 2 1/2" Natural |
Datasheet | Datasheet |
EDA/CAD Models | TN8-40-1024-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.500" (12.70mm) 1/2" | |
Between Board Height | 2.500" (63.50mm) 2 1/2" | |
Length - Overall | 2.500" (63.50mm) 2 1/2" | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £5.24000 | £5.24 |
| 5 | £4.49400 | £22.47 |
| 10 | £4.23100 | £42.31 |
| 25 | £3.92480 | £98.12 |
| 50 | £3.72200 | £186.10 |
| 100 | £3.54030 | £354.03 |
| 300 | £3.29037 | £987.11 |
| 500 | £3.18814 | £1,594.07 |
| 1,000 | £3.06197 | £3,061.97 |
| Unit Price without VAT: | £5.24000 |
|---|---|
| Unit Price with VAT: | £6.28800 |

