


TN8-32-1024-3 | |
|---|---|
DigiKey Part Number | TN8-32-1024-3-ND |
Manufacturer | |
Manufacturer Product Number | TN8-32-1024-3 |
Description | ROUND STANDOFF #10-24 NYLON 2" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #10-24 Nylon, Brass Insert 2.000" (50.80mm) 2" Natural |
Datasheet | Datasheet |
EDA/CAD Models | TN8-32-1024-3 Models |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.500" (12.70mm) 1/2" |
Series | Between Board Height 2.000" (50.80mm) 2" |
Packaging Bulk | Length - Overall 2.563" (65.10mm) 2 9/16" |
Part Status Active | Material |
Type | Color Natural |
Threaded/Unthreaded Threaded | Base Product Number |
Gender Male, Male |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £5.19000 | £5.19 |
| 5 | £4.44800 | £22.24 |
| 10 | £4.18800 | £41.88 |
| 25 | £3.88560 | £97.14 |
| 50 | £3.68440 | £184.22 |
| 100 | £3.50450 | £350.45 |
| 300 | £3.25703 | £977.11 |
| 500 | £3.15586 | £1,577.93 |
| 1,000 | £3.03096 | £3,030.96 |
| Unit Price without VAT: | £5.19000 |
|---|---|
| Unit Price with VAT: | £6.22800 |

