


TCBS-6-19 | |
|---|---|
DigiKey Part Number | RPC2129-ND |
Manufacturer | |
Manufacturer Product Number | TCBS-6-19 |
Description | BRD SPT SNAP LOCK SCRW MNT 3/8" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Screw Mount Nylon 0.375" (9.53mm) 3/8" |
Datasheet | Datasheet |
EDA/CAD Models | TCBS-6-19 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Screw Mount | |
Between Board Height | 0.375" (9.53mm) 3/8" | |
Length - Overall | 0.776" (19.70mm) | |
Support Hole Diameter | 0.157" (3.99mm) | |
Support Panel Thickness | 0.062" (1.57mm) 1/16" | |
Mounting Hole Diameter | - | |
Mounting Panel Thickness | - | |
Features | M3.5 Thread | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.49000 | £0.49 |
| 5 | £0.40800 | £2.04 |
| 10 | £0.37900 | £3.79 |
| 25 | £0.34600 | £8.65 |
| 50 | £0.32400 | £16.20 |
| 100 | £0.30440 | £30.44 |
| 250 | £0.28172 | £70.43 |
| 500 | £0.26666 | £133.33 |
| 1,000 | £0.25319 | £253.19 |
| Unit Price without VAT: | £0.49000 |
|---|---|
| Unit Price with VAT: | £0.58800 |

