




SS8-4L | |
|---|---|
DigiKey Part Number | RPC5246-ND |
Manufacturer | |
Manufacturer Product Number | SS8-4L |
Description | ROUND SPACER #8 PVC 1/2" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded #8 PVC 0.500" (12.70mm) 1/2" Gray |
Datasheet | Datasheet |
EDA/CAD Models | SS8-4L Models |
Category | Screw, Thread Size |
Mfr | Diameter - Inside 0.175" (4.44mm) |
Series | Diameter - Outside 0.375" (9.53mm) 3/8" |
Packaging Bulk | Between Board Height 0.500" (12.70mm) 1/2" |
Part Status Active | Length - Overall 0.500" (12.70mm) 1/2" |
Type | Material |
Threaded/Unthreaded Unthreaded | Color Gray |
Gender Female, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.22000 | £0.22 |
| 5 | £0.18000 | £0.90 |
| 10 | £0.16700 | £1.67 |
| 25 | £0.15160 | £3.79 |
| 50 | £0.14100 | £7.05 |
| 100 | £0.13200 | £13.20 |
| 250 | £0.12148 | £30.37 |
| 500 | £0.11452 | £57.26 |
| 1,000 | £0.10829 | £108.29 |
| Unit Price without VAT: | £0.22000 |
|---|---|
| Unit Price with VAT: | £0.26400 |

