




SS10-10 | |
|---|---|
DigiKey Part Number | RPC2119-ND |
Manufacturer | |
Manufacturer Product Number | SS10-10 |
Description | ROUND SPACER #10 PVC 1 1/4" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded #10 PVC 1.250" (31.75mm) 1 1/4" Gray |
Datasheet | Datasheet |
EDA/CAD Models | SS10-10 Models |
Category | Screw, Thread Size |
Mfr | Diameter - Inside 0.200" (5.08mm) |
Series | Diameter - Outside 0.375" (9.53mm) 3/8" |
Packaging Bulk | Between Board Height 1.250" (31.75mm) 1 1/4" |
Part Status Active | Length - Overall 1.250" (31.75mm) 1 1/4" |
Type | Material |
Threaded/Unthreaded Unthreaded | Color Gray |
Gender Female, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.30000 | £0.30 |
| 5 | £0.25400 | £1.27 |
| 10 | £0.23500 | £2.35 |
| 25 | £0.21360 | £5.34 |
| 50 | £0.19960 | £9.98 |
| 100 | £0.18700 | £18.70 |
| 250 | £0.17252 | £43.13 |
| 500 | £0.16294 | £81.47 |
| 1,000 | £0.15434 | £154.34 |
| Unit Price without VAT: | £0.30000 |
|---|---|
| Unit Price with VAT: | £0.36000 |

