Board Support Snap Lock / Snap Rivet Nylon 0.750" (19.05mm) 3/4"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Board Support Snap Lock / Snap Rivet Nylon 0.750" (19.05mm) 3/4"
Supporting your Project: Printed Circuit Board Solutions

SRLCBS-12-01

DigiKey Part Number
RPC5185-ND
Manufacturer
Manufacturer Product Number
SRLCBS-12-01
Description
BRD SPT SNAP LCK SNAP RIVET 3/4"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Board Support Snap Lock / Snap Rivet Nylon 0.750" (19.05mm) 3/4"
Datasheet
 Datasheet
EDA/CAD Models
SRLCBS-12-01 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Holding Type
Snap Lock
Mounting Type
Snap Rivet
Between Board Height
0.750" (19.05mm) 3/4"
Length - Overall
1.154" (29.30mm)
Support Hole Diameter
0.157" (3.99mm)
Support Panel Thickness
0.063" (1.60mm)
Mounting Hole Diameter
0.157 ~ 0.161" (4.00 ~ 4.10mm)
Mounting Panel Thickness
-
Features
-
Material
Nylon
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 695
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£0.34000£0.34
5£0.28400£1.42
10£0.26400£2.64
25£0.24040£6.01
50£0.22480£11.24
100£0.21090£21.09
250£0.19468£48.67
500£0.18394£91.97
1,000£0.17434£174.34
Manufacturers Standard Package
Unit Price without VAT:£0.34000
Unit Price with VAT:£0.40800