


SRCS-4090B | |
|---|---|
DigiKey Part Number | SRCS-4090B-ND |
Manufacturer | |
Manufacturer Product Number | SRCS-4090B |
Description | SNAP RIVET 0.157" NYLON BLACK |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.157" (3.99mm) Snap Rivet 0.256" ~ 0.295" (6.50mm ~ 7.49mm) Grip Range Nylon |
Datasheet | Datasheet |
EDA/CAD Models | SRCS-4090B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Snap Rivet | |
Rivet Diameter | 0.157" (3.99mm) | |
Rivet Length | 0.350" (8.89mm) | |
Head Diameter | 0.350" (8.89mm) | |
Head Height | 0.110" (2.79mm) | |
Hole Diameter | 0.163" (4.14mm) | |
Grip Range | 0.256" ~ 0.295" (6.50mm ~ 7.49mm) | |
Features | - | |
Color | Black | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.32000 | £0.32 |
| 5 | £0.26400 | £1.32 |
| 10 | £0.24500 | £2.45 |
| 25 | £0.22320 | £5.58 |
| 50 | £0.20860 | £10.43 |
| 100 | £0.19540 | £19.54 |
| 250 | £0.18036 | £45.09 |
| 500 | £0.17032 | £85.16 |
| 1,000 | £0.16137 | £161.37 |
| Unit Price without VAT: | £0.32000 |
|---|---|
| Unit Price with VAT: | £0.38400 |

