


SRCS-4080W | |
|---|---|
DigiKey Part Number | SRCS-4080W-ND |
Manufacturer | |
Manufacturer Product Number | SRCS-4080W |
Description | SNAP RIVET 0.157" NYLON WHITE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.157" (3.99mm) Snap Rivet 0.216" ~ 0.256" (5.49mm ~ 6.50mm) Grip Range Nylon |
Datasheet | Datasheet |
EDA/CAD Models | SRCS-4080W Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Snap Rivet | |
Rivet Diameter | 0.157" (3.99mm) | |
Rivet Length | 0.320" (8.13mm) | |
Head Diameter | 0.350" (8.89mm) | |
Head Height | 0.110" (2.79mm) | |
Hole Diameter | 0.163" (4.14mm) | |
Grip Range | 0.216" ~ 0.256" (5.49mm ~ 6.50mm) | |
Features | - | |
Color | White | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.31000 | £0.31 |
| 5 | £0.26400 | £1.32 |
| 10 | £0.24400 | £2.44 |
| 25 | £0.22160 | £5.54 |
| 50 | £0.20720 | £10.36 |
| 100 | £0.19420 | £19.42 |
| 250 | £0.17912 | £44.78 |
| 500 | £0.16918 | £84.59 |
| 1,000 | £0.16028 | £160.28 |
| Unit Price without VAT: | £0.31000 |
|---|---|
| Unit Price with VAT: | £0.37200 |

