


SR-5085B | |
|---|---|
DigiKey Part Number | RPC5153-ND |
Manufacturer | |
Manufacturer Product Number | SR-5085B |
Description | SNAP RIVET 0.197" NYLON BLACK |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.197" (5.00mm) Snap Rivet 0.217" ~ 0.256" (5.51mm ~ 6.50mm) Grip Range Nylon |
Datasheet | Datasheet |
EDA/CAD Models | SR-5085B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Snap Rivet | |
Rivet Diameter | 0.197" (5.00mm) | |
Rivet Length | 0.335" (8.50mm) | |
Head Diameter | 0.354" (8.99mm) | |
Head Height | 0.087" (2.21mm) | |
Hole Diameter | 0.203" (5.16mm) | |
Grip Range | 0.217" ~ 0.256" (5.51mm ~ 6.50mm) | |
Features | - | |
Color | Black | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.40000 | £0.40 |
| 5 | £0.33600 | £1.68 |
| 10 | £0.31100 | £3.11 |
| 25 | £0.28320 | £7.08 |
| 50 | £0.26520 | £13.26 |
| 100 | £0.24890 | £24.89 |
| 250 | £0.23004 | £57.51 |
| 500 | £0.21754 | £108.77 |
| 1,000 | £0.20635 | £206.35 |
| Unit Price without VAT: | £0.40000 |
|---|---|
| Unit Price with VAT: | £0.48000 |


