


SR-5075B | |
|---|---|
DigiKey Part Number | RPC1426-ND |
Manufacturer | |
Manufacturer Product Number | SR-5075B |
Description | SNAP RIVET 0.197" NYLON BLACK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.197" (5.00mm) Snap Rivet 0.177" ~ 0.217" (4.50mm ~ 5.51mm) Grip Range Nylon |
Datasheet | Datasheet |
EDA/CAD Models | SR-5075B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Snap Rivet | |
Rivet Diameter | 0.197" (5.00mm) | |
Rivet Length | 0.295" (7.50mm) | |
Head Diameter | 0.354" (8.99mm) | |
Head Height | 0.087" (2.21mm) | |
Hole Diameter | 0.203" (5.16mm) | |
Grip Range | 0.177" ~ 0.217" (4.50mm ~ 5.51mm) | |
Features | - | |
Color | Black | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.40000 | £0.40 |
| 5 | £0.33800 | £1.69 |
| 10 | £0.31400 | £3.14 |
| 25 | £0.28600 | £7.15 |
| 50 | £0.26780 | £13.39 |
| 100 | £0.25130 | £25.13 |
| 250 | £0.23224 | £58.06 |
| 500 | £0.21962 | £109.81 |
| 1,000 | £0.20834 | £208.34 |
| Unit Price without VAT: | £0.40000 |
|---|---|
| Unit Price with VAT: | £0.48000 |


