




SP2-6-01 | |
|---|---|
DigiKey Part Number | RP411-ND |
Manufacturer | |
Manufacturer Product Number | SP2-6-01 |
Description | BOARD SUPRT SNAP LOCK NYLON 3/8" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 0.375" (9.53mm) 3/8" |
Datasheet | Datasheet |
EDA/CAD Models | SP2-6-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Snap Lock | |
Between Board Height | 0.375" (9.53mm) 3/8" | |
Length - Overall | 0.688" (17.48mm) 11/16" | |
Support Hole Diameter | 0.187" (4.75mm) 3/16" | |
Support Panel Thickness | 0.062" (1.57mm) 1/16" | |
Mounting Hole Diameter | 0.187" (4.75mm) 3/16" | |
Mounting Panel Thickness | 0.062" (1.57mm) 1/16" | |
Features | - | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.25000 | £0.25 |
| 5 | £0.20800 | £1.04 |
| 10 | £0.19200 | £1.92 |
| 25 | £0.17480 | £4.37 |
| 50 | £0.16300 | £8.15 |
| 100 | £0.15270 | £15.27 |
| 250 | £0.14068 | £35.17 |
| 500 | £0.13270 | £66.35 |
| 1,000 | £0.12556 | £125.56 |
| Unit Price without VAT: | £0.25000 |
|---|---|
| Unit Price with VAT: | £0.30000 |

