Cable Clamp, Hose White 1.250" ~ 1.438" (31.75mm ~ 36.53mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Clamp, Hose White 1.250" ~ 1.438" (31.75mm ~ 36.53mm)
Supporting your Project: Printed Circuit Board Solutions

SHC-80

DigiKey Part Number
RPC5027-ND
Manufacturer
Manufacturer Product Number
SHC-80
Description
CBL CLAMP HOSE WHITE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Clamp, Hose White 1.250" ~ 1.438" (31.75mm ~ 36.53mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Clamp, Hose
Type Attributes
-
Opening Size
1.250" ~ 1.438" (31.75mm ~ 36.53mm)
Mounting Type
-
Material
Polyamide (PA66), Nylon 6/6
Color
White
Length
-
Width
0.310" (7.87mm)
Height
-
Panel Hole Size
-
Material Thickness
0.070" (1.78mm)
Material Flammability Rating
UL94 HB
Adhesive
-
Features
-
Screw Size
-
Bundle Center to Mounting Center
-
Panel Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£0.70000£0.70
10£0.59700£5.97
25£0.55920£13.98
50£0.53260£26.63
100£0.50700£50.70
300£0.46917£140.75
500£0.45252£226.26
1,000£0.43092£430.92
2,500£0.40394£1,009.85
Manufacturers Standard Package
Unit Price without VAT:£0.70000
Unit Price with VAT:£0.84000