Cable Clamp, Hose White 0.469" ~ 0.531" (11.91mm ~ 13.49mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Clamp, Hose White 0.469" ~ 0.531" (11.91mm ~ 13.49mm)
Supporting your Project: Printed Circuit Board Solutions

SHC-30

DigiKey Part Number
RP980-ND
Manufacturer
Manufacturer Product Number
SHC-30
Description
CBL CLAMP HOSE WHITE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Clamp, Hose White 0.469" ~ 0.531" (11.91mm ~ 13.49mm)
Datasheet
 Datasheet
EDA/CAD Models
SHC-30 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Clamp, Hose
Type Attributes
-
Opening Size
0.469" ~ 0.531" (11.91mm ~ 13.49mm)
Mounting Type
-
Material
Polyamide (PA66), Nylon 6/6
Color
White
Length
-
Width
0.220" (5.59mm)
Height
-
Panel Hole Size
-
Material Thickness
0.070" (1.78mm)
Material Flammability Rating
UL94 HB
Adhesive
-
Features
-
Screw Size
-
Bundle Center to Mounting Center
-
Panel Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 90
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£0.42000£0.42
10£0.35500£3.55
25£0.33320£8.33
50£0.31720£15.86
100£0.30200£30.20
300£0.27943£83.83
500£0.26952£134.76
1,000£0.25665£256.65
2,500£0.24058£601.45
Manufacturers Standard Package
Unit Price without VAT:£0.42000
Unit Price with VAT:£0.50400