


RSSD-800 | |
|---|---|
DigiKey Part Number | RSSD-800-ND |
Manufacturer | |
Manufacturer Product Number | RSSD-800 |
Description | CARD GUIDE SNAP-IN NAT 8.0X7.0" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Nylon, Snap-In Mount, 8.000" (203.20mm) 1/16" (1.6mm) Thick PC Boards |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Nylon, Snap-In Mount, 8.000" (203.20mm) | |
For Use With/Related Products | 1/16" (1.6mm) Thick PC Boards | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.72818 | £364.09 |
| Unit Price without VAT: | £0.72818 |
|---|---|
| Unit Price with VAT: | £0.87382 |


