


R12L1-C | |
|---|---|
DigiKey Part Number | R12L1-C-ND |
Manufacturer | |
Manufacturer Product Number | R12L1-C |
Description | GROMMET SPLIT 0.750" PA66 WHITE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Grommet, Split 0.750" (19.05mm) White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Grommet, Split | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | 0.040" ~ 0.075" (1.02mm ~ 1.90mm) | |
Panel Cutout Dimensions | - | |
Diameter - Inside | 0.750" (19.05mm) | |
Features | Snap-Mount | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | White | |
Material Flammability Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.84369 | £843.69 |
| Unit Price without VAT: | £0.84369 |
|---|---|
| Unit Price with VAT: | £1.01243 |

