Board Support Resting Mount / Snap Lock Nylon 0.563" (14.30mm) 9/16"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Board Support Resting Mount / Snap Lock Nylon 0.563" (14.30mm) 9/16"
PST-9-01
PST-9-01
Supporting your Project: Printed Circuit Board Solutions

PST-9-01

DigiKey Part Number
RPC4742-ND
Manufacturer
Manufacturer Product Number
PST-9-01
Description
BRD SPT REST MNT SNAP LOCK 9/16"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Board Support Resting Mount / Snap Lock Nylon 0.563" (14.30mm) 9/16"
Datasheet
 Datasheet
EDA/CAD Models
PST-9-01 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Holding Type
Resting Mount
Mounting Type
Snap Lock
Between Board Height
0.563" (14.30mm) 9/16"
Length - Overall
0.706" (17.92mm)
Support Hole Diameter
-
Support Panel Thickness
-
Mounting Hole Diameter
0.100" (2.54mm)
Mounting Panel Thickness
0.064" (1.63mm)
Features
-
Material
Nylon
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 860
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£0.37000£0.37
5£0.30600£1.53
10£0.28300£2.83
25£0.25760£6.44
50£0.24080£12.04
100£0.22590£22.59
250£0.20868£52.17
500£0.19720£98.60
1,000£0.18698£186.98
Manufacturers Standard Package
Unit Price without VAT:£0.37000
Unit Price with VAT:£0.44400